
SPDT snap action switch featuring a pin plunger actuator and quick connect termination. Rated for 5A at 250VAC and 30VDC, with a contact material of silver. Offers a mechanical life of 50,000,000 cycles and an electrical life of 500,000 cycles. Mounting options include panel, chassis, and screw. Operating force is 0.49N, with a differential travel of 0.012 inches. This RoHS compliant component operates within a temperature range of -25°C to 80°C.
Omron VX-5-1C23 technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Differential Travel | 0.012inch |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 0.49N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VX |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 6.2g |
| RoHS | Compliant |
Download the complete datasheet for Omron VX-5-1C23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
