
SPST, On-Mom switch featuring silver contacts and a quick connect termination. Rated for 5A at 250V AC/DC, with a 125V AC and 30V DC rating also specified. Offers a 0.49N operating force, 0.012-inch differential travel, and 0.047-inch pretravel. Designed for chassis mounting with a straight orientation, this switch boasts an electrical life of 500,000 cycles and a mechanical life of 50,000,000 cycles. Operating temperature range is -25°C to 80°C, with IP40 protection.
Omron VX-5-2C23 technical specifications.
| Contact Material | Silver |
| Current Rating | 5A |
| Differential Travel | 0.012inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.49N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | VX |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 6.2g |
| RoHS | Compliant |
Download the complete datasheet for Omron VX-5-2C23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
