This Omron SPST pin plunger switch has a maximum current rating of 5 amps at 250VAC and a maximum AC voltage rating of 250V. It features a solder termination style and a screw mount. The switch has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. With an electrical life of 500,000 operations, this switch is suitable for a variety of applications.
Omron VX-5-3A2 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 5@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 500000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.25N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron VX-5-3A2 to view detailed technical specifications.
No datasheet is available for this part.