
Snap action switch featuring SPST configuration with normally open (N.O.) contacts. Rated for 5A at 250VAC and 30VDC, with a silver contact material. Offers a 0.25N operating force and a 0.012-inch differential travel. Designed for chassis mounting via screw terminals and utilizes quick connect termination. Operating temperature range from -25°C to 80°C, with an electrical life of 500,000 cycles.
Omron VX-5-3C22 technical specifications.
| Contact Material | Silver |
| Current Rating | 5A |
| Differential Travel | 0.012inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.25N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | VX |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 6.2g |
| RoHS | Compliant |
Download the complete datasheet for Omron VX-5-3C22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
