
SPDT snap action switch featuring a hinge lever actuator. Rated for 5A at 250VAC and 30VDC, with silver contacts. Offers a mechanical life of 50,000,000 cycles and an electrical life of 500,000 cycles. Operating force is 0.29N, with a pretravel of 0.157 inches and differential travel of 0.031 inches. Chassis mountable via screw terminals and equipped with quick connect terminations. Operates within a temperature range of -25°C to 80°C and is IP40 rated.
Omron VX-52-1C22 technical specifications.
| Contact Material | Silver |
| Current Rating | 5A |
| Differential Travel | 0.031inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.29N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP40 |
| Series | VX |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron VX-52-1C22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.