
SPDT snap action switch featuring a 5A current rating at 125VAC and 30VDC. Equipped with a long hinge lever actuator, this switch offers a 5A contact current rating with silver contact material. Designed for panel or chassis mounting via screw termination, it boasts an electrical life of 500,000 cycles and a mechanical life of 50,000,000 cycles. Operating within a temperature range of -25°C to 80°C, it includes quick connect termination and an IP40 rating.
Omron VX-53-1C23 technical specifications.
| Actuator Type | LONG HINGE LEVER |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Differential Travel | 0.08inch |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 0.2N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.125inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.354inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VX |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron VX-53-1C23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
