
SPDT snap-action switch featuring a simulated roller lever actuator. Rated for 5A at 125VAC and 30VDC, with a maximum AC/DC voltage rating of 250V. Offers 500,000 electrical cycles and 50,000,000 mechanical cycles. Mounting options include panel, chassis, screw, and solder, with straight orientation and solder termination. Operating force is 0.29N, with an operating temperature range of -25°C to 80°C. RoHS compliant and IP40 rated.
Omron VX-54-1A3 technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Number of Poles | 1 |
| Operating Force | 0.29N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron VX-54-1A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
