
SPDT snap-action switch featuring a simulated roller lever actuator. Offers 5A current rating at 250VAC and 30VDC with silver contacts. Designed for panel or chassis mounting via screw terminals and equipped with quick connect terminations. Boasts a mechanical life of 50,000,000 cycles and an electrical life of 500,000 cycles. Operating force is 0.29N, with differential travel of 0.031 inches and overtravel of 0.062 inches. Rated IP40 and RoHS compliant, operating within a -25°C to 80°C temperature range.
Omron VX-54-1C23 technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Differential Travel | 0.031inch |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 0.29N |
| Operating Position | 0.738inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VX |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron VX-54-1C23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
