
SPDT snap action switch featuring a roller lever actuator. Rated for 5A at 125VAC and 30VDC, with a maximum AC/DC voltage rating of 250V. Offers 500,000 electrical cycles and 50,000,000 mechanical cycles. Mounts via panel or chassis with screw terminals, utilizing quick connect termination. Operating force is 0.29N, with an operating temperature range of -25°C to 80°C.
Omron VX-56-1C23 technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 0.29N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VX |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron VX-56-1C23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
