
The Omron W2RF002RF is a 24-channel LED driver IC with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It has a maximum power dissipation of 1.19W and a maximum supply current of 5.3mA. The device is packaged in a surface mount LQFP package and is available on a tape and reel. It is RoHS compliant and operates at a frequency of 5 MHz with an output current of 50mA.
Omron W2RF002RF technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 1.19W |
| Max Supply Current | 5.3mA |
| Mount | Surface Mount |
| Number of Outputs | 24 |
| Operating Frequency | 5 MHz |
| Output Current | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Omron W2RF002RF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
