Omron W2RF004RM technical specifications.
| Package/Case | LSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 1.06W |
| Max Supply Current | 4.1mA |
| Mount | Surface Mount |
| Number of Outputs | 9 |
| Operating Frequency | 5 MHz |
| Output Current | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Omron W2RF004RM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.