
The Omron W2RV005RM is a 3-channel LED driver with a maximum output current of 50mA and a maximum output voltage of 20V. It is packaged in a SOP package and is designed to operate over a temperature range of -20°C to 85°C. The device has a maximum power dissipation of 587mW and a maximum supply current of 7.6mA. The W2RV005RM is RoHS compliant and is available in a tape and reel packaging format.
Omron W2RV005RM technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 587mW |
| Max Supply Current | 7.6mA |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Current | 50mA |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Omron W2RV005RM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
