Omron WL01CA12-2NTH technical specifications.
| Actuator Type | Rotary |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 120°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | 5°C |
| Mount | Chassis Mount |
| Operating Force | 980gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron WL01CA12-2NTH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.