The Omron WL01CA32-43LDK43 is a SPDT on-mom rotary switch with a maximum operating temperature of 80°C and a minimum operating temperature of -10°C. It features a mechanical life of 15,000,000 cycles and an electrical life of 1,000,000 cycles. The switch is rated for 125V AC and 30V DC and is packaged in bulk. It is a chassis mount switch with an operating force of 1200gf and is compliant with IP67, waterproof, and dust tight ratings.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 1200gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |