Omron WLCA12-G-N technical specifications.
| Actuator Type | Rotary |
| Contact Type | Double Break |
| Depth | 67mm |
| Electrical Life | 750000Cycles |
| Length | 94.1mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 1360gf |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | WL-N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT, DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Omron WLCA12-G-N to view detailed technical specifications.
No datasheet is available for this part.