
Snap action switch with a DPDT, SPDT, SPST, or DPST throw configuration, rated for 10A and up to 500V AC / 250V DC. Features a rotary actuator, stainless steel and aluminum construction, and a right-angle orientation. Offers a 750,000-cycle electrical life and 15,000,000-cycle mechanical life, with an operating force of 13.34N. This general-purpose switch is IP67 rated, waterproof, and dust-tight, suitable for chassis or screw mounting.
Omron WLCA2TS technical specifications.
| Actuator Type | Rotary |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 60mm |
| Electrical Life | 750000Cycles |
| Length | 40mm |
| Material | Stainless Steel, Aluminium |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 13.34N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT, SPDT, SPST, DPST |
| Type | General Purpose |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 30V |
| Width | 94.1mm |
| RoHS | Compliant |
Download the complete datasheet for Omron WLCA2TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
