
Snap action switch featuring DPDT, SPDT, SPST, and DPST throw configurations. Rated for 10A at 125V AC, with a maximum AC voltage rating of 500V and DC rated voltage of 30V. Offers a mechanical life of 15,000,000 cycles and an electrical life of 750,000 cycles. Constructed with stainless steel and aluminum materials, this general-purpose switch is designed for chassis mounting with screw termination and a right-angle orientation. IP67, waterproof, and dust-tight ratings ensure durability in demanding environments.
Omron WLCLTS technical specifications.
| Actuator Type | Rotary |
| Contact Type | Snap Action |
| Current Rating | 6A |
| Depth | 42mm |
| Electrical Life | 750000Cycles |
| Length | 40mm |
| Material | Stainless Steel, Aluminium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 15000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.39N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT, SPDT, SPST, DPST |
| Type | General Purpose |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 94.1mm |
| RoHS | Compliant |
Download the complete datasheet for Omron WLCLTS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
