Omron WLD2-55LD-M1GJ technical specifications.
| Type | General Purpose |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPST/SPST |
| Actuator Style | Top Roller Plunger |
| Max Current Rating | 10@500VAC 14VDCA |
| Max AC Voltage Rating | 500V |
| Max DC Voltage Rating | 250V |
| Electrical Life | 750000Cycles |
| Mechanical Life | 15000000Cycles |
| Termination Style | Connector |
| Device Type | Linear |
| Operating Force | 26.67N |
| Minimum Insulation Resistance | 100MOhm |
| Release Force | 8.92(Min)N |
| Maximum Contact Resistance | 25mOhm |
| Maximum Pre-Travel | 1.7mm |
| Minimum Over-Travel | 5.6mm |
| Mounting | Screw Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron WLD2-55LD-M1GJ to view detailed technical specifications.
No datasheet is available for this part.