The Omron WLGLLD is a general-purpose side rotary limit switch with adjustable rod lever, rated for 250VAC and 5A. It features a screw mount and operates within a temperature range of -10°C to 80°C. The switch has a mechanical life of 10 million cycles and an electrical life of 500,000 cycles.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPST/SPST |
| Actuator Style | Side Rotary with Adjustable Rod Lever |
| Max Current Rating | 5@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Electrical Life | 500000Cycles |
| Mechanical Life | 10000000Cycles |
| Termination Style | Screw |
| Device Type | Rotary |
| Operating Force | 2.84N |
| Minimum Insulation Resistance | 100MOhm |
| Release Force | 0.25(Min)N |
| Operating Speed | 1m/s |
| Maximum Contact Resistance | 25mOhm |
| Maximum Pre-Travel | 10° |
| Minimum Over-Travel | 65° |
| Mounting | Screw Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |