The Omron WLH2G1LD is a general-purpose side rotary limit switch with a maximum current rating of 10A at 500VAC and 14VDC. It features a screw mount termination style and operates within a temperature range of -10°C to 80°C. The switch has a mechanical life of 10 million cycles and an electrical life of 750,000 cycles. It is designed for use in applications requiring a high level of reliability and durability.
Omron WLH2G1LD technical specifications.
| Type | General Purpose |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPST/SPST |
| Actuator Style | Side Rotary with Roller Lever |
| Max Current Rating | 10@500VAC 14VDCA |
| Max AC Voltage Rating | 500V |
| Max DC Voltage Rating | 250V |
| Electrical Life | 750000Cycles |
| Mechanical Life | 10000000Cycles |
| Termination Style | Screw |
| Device Type | Rotary |
| Operating Force | 9.81N |
| Minimum Insulation Resistance | 100MOhm |
| Release Force | 0.98(Min)N |
| Maximum Contact Resistance | 25mOhm |
| Maximum Pre-Travel | 15° |
| Minimum Over-Travel | 55° |
| Mounting | Screw Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron WLH2G1LD to view detailed technical specifications.
No datasheet is available for this part.