The WLMCA2-LDK43A is a long life two circuit limit switch from Omron with a maximum current rating of 3 amps at 115VAC. It features a screw mount termination style and a maximum AC voltage rating of 115 volts. The switch has an electrical life of 750,000 cycles and a mechanical life of 30,000,000 cycles. It operates at a minimum temperature of -10 degrees Celsius and a maximum temperature of 80 degrees Celsius.
Omron WLMCA2-LDK43A technical specifications.
| Type | Long Life Two Circuit |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPST/SPST |
| Actuator Style | Side Rotary with Roller Lever |
| Max Current Rating | 3@115VACA |
| Max AC Voltage Rating | 115V |
| Electrical Life | 750000Cycles |
| Mechanical Life | 30000000Cycles |
| Termination Style | Connector |
| Device Type | Rotary |
| Operating Force | 9.81N |
| Minimum Insulation Resistance | 100MOhm |
| Release Force | 0.98N |
| Operating Speed | 1m/s |
| Maximum Contact Resistance | 25mOhm |
| Maximum Pre-Travel | 15° |
| Minimum Over-Travel | 30° |
| Mounting | Screw Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron WLMCA2-LDK43A to view detailed technical specifications.
No datasheet is available for this part.