Switch Limit N.O./N.C. SPST/SPST Coil Spring Screw Mount 10A 500VAC 250VDC 1.47N Linear Screw Automotive
Checking distributor stock and pricing after the page loads.
| Mount | Chassis Mount |
| Operating Force | 150gf |
| Package Quantity | 1 |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |