
General purpose basic/snap action switch featuring a nylon rod actuator. Offers SPDT and DPST throw configurations with a 6A current rating and 125V AC voltage rating, also rated for 30V DC. Designed for panel, chassis, or screw mounting with screw termination. Achieves IP67, waterproof, and dust-tight ratings, operating between -10°C and 80°C. Boasts an electrical life of 750,000 cycles and a mechanical life of 10,000,000 cycles. UL, CSA, and CCC approvals confirm compliance.
Omron WLNJ2 technical specifications.
| Approvals | UL, CSA, CCC |
| Current Rating | 6A |
| Depth | 42mm |
| Electrical Life | 750000Cycles |
| Height | 203.7mm |
| Length | 40mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 1.47N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 1.575inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT, DPST |
| Type | General Purpose |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron WLNJ2 to view detailed technical specifications.
No datasheet is available for this part.