Switch Snap Action N.O./N.C. SPDT Cross Roller Plunger Screw 10A 250VDC 5N Panel Mount
Omron X-10GQ21-B technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Cross Roller Plunger |
| Max Current Rating | 10@125VDCA |
| Max DC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Operating Force | 5N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron X-10GQ21-B to view detailed technical specifications.
No datasheet is available for this part.