The Omron X-10GW21 is a basic and snap action switch with a short hinge lever actuator style. It features a SPDT pole throw configuration and a maximum current rating of 10 amps at 125VDC. The switch has a maximum DC voltage rating of 250V and an electrical life of 100,000 operations. It is available in a screw mount package type and can operate within a temperature range of -25°C to 80°C.
Omron X-10GW21 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Short Hinge Lever |
| Max Current Rating | 10@125VDCA |
| Max DC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 2.45N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron X-10GW21 to view detailed technical specifications.
No datasheet is available for this part.