The Omron X-10GW21-B is a screw mount switch with a short hinge lever actuator, rated for 10A at 125VDC and 250VDC maximum voltage. It features a SPDT configuration and a screw termination style. The switch has an electrical life of 100,000 cycles and operates within a temperature range of -25°C to 80°C.
Omron X-10GW21-B technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Short Hinge Lever |
| Max Current Rating | 10@125VDCA |
| Max DC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Termination Style | Screw |
| Mounting | Screw Mount |
| Operating Force | 2.45N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron X-10GW21-B to view detailed technical specifications.
No datasheet is available for this part.