Conn FFC/FPC Connector SKT 33 POS 0.5mm Solder RA SMD Reel
Omron XF2M-3315-1A BY OMZ technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 33 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50VDC|50VAC |
Download the complete datasheet for Omron XF2M-3315-1A BY OMZ to view detailed technical specifications.
No datasheet is available for this part.