
Right angle, surface mount card edge connector featuring 4 contacts in a single row with a 0.039 inch pitch. This board-to-board header/receptacle utilizes liquid crystal polymer (LCP) for its natural colored insulator, rated UL 94V-0 for flammability. It offers a rated current of 0.5A for signal applications and a dielectric withstanding voltage of 250VAC, with gold flash contact termination for reliable connectivity. Operating within a temperature range of -30°C to 85°C, this commercial-grade component is halogen-free and RoHS compliant.
Omron XF3M(1)-0415-1B technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 4 |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 250VAC |
| Insulator Color | NATURAL |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | FLASH |
| Contact Finish Termination | Gold Flash (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.51 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Omron XF3M(1)-0415-1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.