The Omron XG4A-1071 is a 10-contact shrouded header with a PL gender and a terminal pitch of 2.54mm. It has a maximum operating voltage of 300VAC and a maximum current rating of 3A. The header is designed for through hole mounting and has a body orientation of straight. It can operate within a temperature range of -55°C to 105°C.
Omron XG4A-1071 technical specifications.
| Type | Ejector Header |
| Gender | PL |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| Height | 27mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron XG4A-1071 to view detailed technical specifications.
No datasheet is available for this part.