Conn Ejector Header PL 14 POS 2.54mm Solder RA Thru-Hole
Omron XG4A-1435 technical specifications.
| Type | Ejector Header |
| Gender | PL |
| Number of Contacts | 14 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| Height | 8.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron XG4A-1435 to view detailed technical specifications.
No datasheet is available for this part.