The XG4A-3434 is a 34-position PL ejector header with a 2.54mm terminal pitch, designed for through hole mounting. It has a right-angle body orientation and can operate between -55°C and 105°C. This header is rated for a maximum current of 3A and a maximum voltage of 300VAC. It is suitable for use in applications where a reliable and secure connection is required.
Omron XG4A-3434 technical specifications.
| Type | Ejector Header |
| Gender | PL |
| Number of Contacts | 34 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| Height | 8.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron XG4A-3434 to view detailed technical specifications.
No datasheet is available for this part.