The Omron XG4A-5074 is a 50-contact ejector header with a PL gender, 2.54mm terminal pitch, and a right angle body orientation. It is designed for through-hole mounting and can operate at temperatures between -55°C and 105°C. The header has a maximum current rating of 3A and a maximum voltage rating of 300VAC. It is suitable for use in a variety of applications requiring a high-reliability electrical connection.
Omron XG4A-5074 technical specifications.
| Type | Ejector Header |
| Gender | PL |
| Number of Contacts | 50 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| Height | 8.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron XG4A-5074 to view detailed technical specifications.
No datasheet is available for this part.