The Omron XG4A-6074 is a 60-contact PL ejector header with a 2.54mm terminal pitch, suitable for through hole mounting. It has a right-angle body orientation and can operate between -55°C and 105°C. This header is rated for 300VAC and 3A, making it suitable for a variety of applications. The header is available in a through hole package type.
Omron XG4A-6074 technical specifications.
| Type | Ejector Header |
| Gender | PL |
| Number of Contacts | 60 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| Height | 8.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron XG4A-6074 to view detailed technical specifications.
No datasheet is available for this part.