
Omron Y92B-N100 technical specifications.
| Depth | 75mm |
| Height | 100mm |
| Lead Free | Lead Free |
| Length | 100mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | G3NA |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Omron Y92B-N100 to view detailed technical specifications.
No datasheet is available for this part.
