
Omron Y92B-N50 technical specifications.
| Package/Case | 100 |
| Depth | 47mm |
| Height | 100mm |
| Lead Free | Lead Free |
| Length | 51mm |
| Natural Thermal Resistance | 2.8°C/W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | G3NA |
| Width | 47mm |
| RoHS | Compliant |
Download the complete datasheet for Omron Y92B-N50 to view detailed technical specifications.
No datasheet is available for this part.
