Omron Y92H-2 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Socket |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Omron Y92H-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
