Omron Y92S-36 technical specifications.
| Approvals | NEMA |
| Battery Chemistry | LITHIUM |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Voltage Rating | 3V |
| Weight | 10.5g |
| RoHS | Not Compliant |
Download the complete datasheet for Omron Y92S-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.