Omron Y92S-38 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | H3DS |
| RoHS | Compliant |
Download the complete datasheet for Omron Y92S-38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.