
Omron Z-15GL42-B technical specifications.
| Current Rating | 15A |
| Mount | Panel |
| Operating Force | 2N |
| Package Quantity | 1 |
| Series | Z |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron Z-15GL42-B to view detailed technical specifications.
No datasheet is available for this part.