
SPDT snap action switch featuring a flexible rod actuator and screw termination. Rated for 15A at 480VAC and 250VDC, with a 125VAC rating and 30VDC rating. Offers a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. Operating force is 0.49N, with a pretravel of 0.787 inches. Constructed with silver contacts and a nylon actuator, this switch is RoHS compliant and IP62 rated.
Omron Z-15GNJ55-B technical specifications.
| Actuator Material | Nylon |
| Contact Material | Silver |
| Contact Type | Snap Action |
| Current Rating | 2A |
| Depth | 17.45mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 49.2mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -15°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 0.49N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.787inch |
| Ratings | IP62 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 48g |
| Width | 111.3mm |
| RoHS | Compliant |
Download the complete datasheet for Omron Z-15GNJ55-B to view detailed technical specifications.
No datasheet is available for this part.