Omron Z-15GNJ55-B7-K technical specifications.
| Actuator Type | PLUNGER |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 17.45mm |
| Height | 43.4mm |
| Lead Free | Lead Free |
| Length | 49.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Force | 0.5N |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP62 |
| Reach SVHC Compliant | Unknown |
| Series | Z |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 39.1mm |
| RoHS | Compliant |
Download the complete datasheet for Omron Z-15GNJ55-B7-K to view detailed technical specifications.
No datasheet is available for this part.