
SPDT snap-action switch with a stainless steel hinge lever actuator. Features silver contacts and solder termination, rated for 15A at 250VAC and 250VDC, with a maximum AC voltage rating of 500V. Offers a mechanical life of 10,000,000 cycles and an electrical life of 500,000 cycles. Operates within a temperature range of -25°C to 80°C, with an operating force of 70gf. Panel and chassis mountable, with dimensions of 74.6mm length, 29.4mm width, and 17.45mm depth.
Omron Z-15GW technical specifications.
| Actuator Material | Stainless Steel |
| Actuator Type | Lever |
| Contact Material | Silver |
| Contact Type | Snap Action |
| Current Rating | 6A |
| Depth | 17.45mm |
| Differential Travel | 0.05inch |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Length | 74.6mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount |
| Operating Force | 70gf |
| Operating Position | 0.748inch |
| Overtravel | 0.219inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 29.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron Z-15GW to view detailed technical specifications.
No datasheet is available for this part.
