
SPDT basic/snap action switch with a 15A contact current rating and silver contact material. Features a 6A current rating, 250V AC/DC maximum voltage rating, and 125V AC / 30V DC rated voltage. Offers a mechanical life of 10,000,000 cycles and an electrical life of 500,000 cycles. Operates within a temperature range of -15°C to 80°C, with an operating force of 160gf. Mounts via panel, chassis, or screw, with straight orientation and screw termination.
Omron Z-15GW2155-B technical specifications.
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.04inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -15°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 160gf |
| Operating Position | 0.748inch |
| Orientation | Straight |
| Overtravel | 0.079inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP62, IP00 |
| RoHS Compliant | Yes |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 58g |
| RoHS | Compliant |
Download the complete datasheet for Omron Z-15GW2155-B to view detailed technical specifications.
No datasheet is available for this part.
