
SPDT snap-action switch featuring a short hinge roller lever actuator. Rated for 6A at 125VAC and 30VDC, with a 186.42VA rating. Offers a mechanical life of 10,000,000 cycles and an electrical life of 500,000 cycles. Mounts via screw terminals for panel or chassis applications, with solder termination. Operating force is 180gf, and it operates within a temperature range of -25°C to 80°C.
Omron Z-15GW2277 technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Type | Snap Action |
| Current Rating | 6A |
| Depth | 17.45mm |
| Differential Travel | 0.031inch |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Length | 49.2mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 180gf |
| Operating Position | 1.625inch |
| Overtravel | 0.094inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 50.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron Z-15GW2277 to view detailed technical specifications.
No datasheet is available for this part.
