SPDT basic switch with stainless steel and plastic actuator, silver contacts, and screw termination. Features a 6A current rating, 15A max current rating, and 500V AC / 250V DC max voltage ratings. Offers 500,000 electrical cycles and 10,000,000 mechanical cycles, with an operating force of 200gf. Rated IP62 and RoHS compliant, suitable for panel and chassis mounting.
Omron Z-15GW22A55-B5V technical specifications.
| Actuator Material | Stainless Steel, Plastic |
| Contact Material | Silver |
| Current Rating | 6A |
| Depth | 17.45mm |
| Differential Travel | 0.031inch |
| Electrical Life | 500000Cycles |
| Length | 81.6mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -15°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Chassis Mount |
| Operating Force | 200gf |
| Operating Position | 1.188inch |
| Overtravel | 0.094inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP62 |
| RoHS Compliant | Yes |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron Z-15GW22A55-B5V to view detailed technical specifications.
No datasheet is available for this part.
