Omron Z-15GW22S technical specifications.
| Current Rating | 15A |
| Mount | Panel |
| Operating Force | 1.6N |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Z |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron Z-15GW22S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
