
Omron Z-15GW255 technical specifications.
| Current Rating | 15A |
| Lead Free | Lead Free |
| Mount | Panel |
| Operating Force | 1.3N |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Z |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron Z-15GW255 to view detailed technical specifications.
No datasheet is available for this part.