
SPDT snap action basic switch featuring a stainless steel and plastic roller lever actuator. Rated for 15A max current and 500V AC / 250V DC max voltage, with a 6A current rating at 125V AC and 30V DC. Offers a mechanical life of 10,000,000 cycles and an electrical life of 500,000 cycles. Panel and chassis mountable with screw termination, operating force of 1.27N, and IP62 rating.
Omron Z-15GW255-B technical specifications.
| Actuator Material | Stainless Steel, Plastic |
| Actuator Type | ROLLER LEVER |
| Contact Material | Silver |
| Contact Type | Snap Action |
| Current Rating | 6A |
| Depth | 17.45mm |
| Differential Travel | 0.062inch |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Length | 39.4mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -15°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount |
| Operating Force | 1.27N |
| Operating Position | 1.188inch |
| Overtravel | 0.158inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00, IP62 |
| RoHS Compliant | Yes |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 49.2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron Z-15GW255-B to view detailed technical specifications.
No datasheet is available for this part.
