
SPDT basic switch featuring a stainless steel and plastic actuator with silver contacts. Rated for 6A and 15A maximum current, with AC voltage ratings of 125V and 500V, and DC voltage ratings of 30V and 250V. Offers a mechanical life of 10,000,000 cycles and an electrical life of 500,000 cycles. Panel and chassis mountable with screw termination, this IP62 rated switch operates from -15°C to 80°C.
Omron Z-15GW2A55-B5V technical specifications.
| Actuator Material | Stainless Steel, Plastic |
| Contact Material | Silver |
| Current Rating | 6A |
| Depth | 17.45mm |
| Differential Travel | 0.062inch |
| Electrical Life | 500000Cycles |
| Length | 81.6mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -15°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 130gf |
| Operating Position | 1.188inch |
| Overtravel | 0.158inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP62 |
| RoHS Compliant | Yes |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron Z-15GW2A55-B5V to view detailed technical specifications.
No datasheet is available for this part.
