
SPDT snap action switch featuring a long hinge lever actuator made of stainless steel. This general-purpose switch offers a 15A maximum current rating at 500VAC and 250VDC, with a 6A rating at 125VAC. It boasts silver contacts, screw termination, and a mechanical life of 10 million cycles, with an electrical life of 500,000 cycles. Panel or chassis mountable, it operates within a temperature range of -15°C to 80°C and is rated IP62.
Omron Z-15GW4455-B technical specifications.
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Current Rating | 6A |
| Depth | 17.45mm |
| Differential Travel | 0.138inch |
| Electrical Life | 500000Cycles |
| Length | 111.1mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -15°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Chassis Mount |
| Operating Force | 90gf |
| Operating Position | 0.748inch |
| Overtravel | 0.219inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP62 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron Z-15GW4455-B to view detailed technical specifications.
No datasheet is available for this part.
